
MKS4C034703C00JB00 | |
---|---|
DigiKey Part Number | 1928-MKS4C034703C00JB00CT-ND - Cut Tape (CT) 1928-MKS4C034703C00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4C034703C00JB00 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.73000 | Fr.0.73 |
10 | Fr.0.46500 | Fr.4.65 |
50 | Fr.0.36040 | Fr.18.02 |
100 | Fr.0.32820 | Fr.32.82 |
500 | Fr.0.27374 | Fr.136.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | Fr.0.24912 | Fr.361.22 |
2,900 | Fr.0.23663 | Fr.686.23 |
4,350 | Fr.0.23038 | Fr.1,002.15 |
7,250 | Fr.0.22344 | Fr.1,619.94 |
10,150 | Fr.0.21938 | Fr.2,226.71 |
14,500 | Fr.0.21548 | Fr.3,124.46 |
17,400 | Fr.0.21364 | Fr.3,717.34 |
34,800 | Fr.0.20741 | Fr.7,217.87 |
36,250 | Fr.0.20708 | Fr.7,506.65 |
Unit Price without VAT: | Fr.0.73000 |
---|---|
Unit Price with VAT: | Fr.0.78913 |