MKS4D031002A00KC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.16861
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.16861
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.15701
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.16861
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.15701
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.14809
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.1.04370
Datasheet
Image for MKS4D031002A00KC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D031002A00KC00

DigiKey Part Number
1928-MKS4D031002A00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D031002A00KC00
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D031002A00KA00WIMA01928-MKS4D031002A00KA00TB-NDFr.1.16861Parametric Equivalent
MKS4D031002A00KF00WIMA01928-MKS4D031002A00KF00TR-NDFr.1.16861Parametric Equivalent
MKS4D031002A00KH00WIMA01928-MKS4D031002A00KH00TR-NDFr.1.15701Parametric Equivalent
MKS4D031002A00KI00WIMA01928-MKS4D031002A00KI00TR-NDFr.1.16861Parametric Equivalent
MKS4D031002A00KJ00WIMA01928-MKS4D031002A00KJ00TR-NDFr.1.15701Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500Fr.0.14359Fr.1,076.92
Unit Price without VAT:Fr.0.14359
Unit Price with VAT:Fr.0.15522