0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D034702D00KSSD

DigiKey Part Number
1928-MKS4D034702D00KSSD-ND
Manufacturer
Manufacturer Product Number
MKS4D034702D00KSSD
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.406" L x 0.177" W (10.30mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,108
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.69000Fr.0.69
10Fr.0.43800Fr.4.38
50Fr.0.33800Fr.16.90
100Fr.0.30730Fr.30.73
500Fr.0.25552Fr.127.76
1,000Fr.0.23948Fr.239.48
3,500Fr.0.21736Fr.760.76
7,000Fr.0.20808Fr.1,456.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69000
Unit Price with VAT:Fr.0.74589