MKS4F021003C00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14129
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14129
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14259
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14245
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14259
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14245
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.12648
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14129
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14129
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14259
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14245
Datasheet

Parametric Equivalent


WIMA
In Stock: 5,830
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.14245
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13938
Datasheet
Image for MKS4F021003C00KSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F021003C00KSC9

DigiKey Part Number
1928-MKS4F021003C00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS4F021003C00KSC9
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F021003C00KB00WIMA01928-MKS4F021003C00KB00TB-NDFr.0.14129Parametric Equivalent
MKS4F021003C00KD00WIMA01928-MKS4F021003C00KD00TB-NDFr.0.14129Parametric Equivalent
MKS4F021003C00KF00WIMA01928-MKS4F021003C00KF00TR-NDFr.0.14259Parametric Equivalent
MKS4F021003C00KH00WIMA01928-MKS4F021003C00KH00TR-NDFr.0.14245Parametric Equivalent
MKS4F021003C00KI00WIMA01928-MKS4F021003C00KI00TR-NDFr.0.14259Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
9,000Fr.0.13938Fr.1,254.42
Unit Price without VAT:Fr.0.13938
Unit Price with VAT:Fr.0.15067