Parametric Equivalent

MKS4G041505I00JSSD | |
|---|---|
DigiKey Part Number  | 1928-MKS4G041505I00JSSD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKS4G041505I00JSSD  | 
Description  | CAP FILM 1.5UF 5% 400VDC RADIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 200V  | |
Voltage Rating - DC  | 400V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.043" L x 0.433" W (26.50mm x 11.00mm)  | |
Height - Seated (Max)  | 0.827" (21.00mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.886" (22.50mm)  | |
Applications  | Automotive; DC Link, DC Filtering  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,122 | Fr.0.76504 | Fr.858.37 | 
| Unit Price without VAT: | Fr.0.76504 | 
|---|---|
| Unit Price with VAT: | Fr.0.82701 | 

