MKS4O111003C00MJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13752
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13752
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13879
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13865
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13879
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13564
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.12311
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13752
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13752
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13879
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13865
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13879
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13865
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.13564
Datasheet
Image for MKS4O111003C00MJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O111003C00MJ00

DigiKey Part Number
1928-MKS4O111003C00MJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4O111003C00MJ00
Description
CAP FILM 1000PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4O111003C00MB00WIMA01928-MKS4O111003C00MB00TB-NDFr.0.13752Parametric Equivalent
MKS4O111003C00MD00WIMA01928-MKS4O111003C00MD00TB-NDFr.0.13752Parametric Equivalent
MKS4O111003C00MF00WIMA01928-MKS4O111003C00MF00TR-NDFr.0.13879Parametric Equivalent
MKS4O111003C00MH00WIMA01928-MKS4O111003C00MH00TR-NDFr.0.13865Parametric Equivalent
MKS4O111003C00MI00WIMA01928-MKS4O111003C00MI00TR-NDFr.0.13879Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400Fr.0.13865Fr.887.36
Unit Price without VAT:Fr.0.13865
Unit Price with VAT:Fr.0.14988