
MKS4S023304F00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S023304F00KD00CT-ND - Cut Tape (CT) 1928-MKS4S023304F00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4S023304F00KD00 |
Description | CAP FILM 0.033UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.55300 | Fr.5.53 |
| 50 | Fr.0.43260 | Fr.21.63 |
| 100 | Fr.0.39540 | Fr.39.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | Fr.0.32109 | Fr.237.61 |
| 1,480 | Fr.0.30369 | Fr.449.46 |
| 2,220 | Fr.0.29497 | Fr.654.83 |
| 3,700 | Fr.0.28531 | Fr.1,055.65 |
| 5,180 | Fr.0.27966 | Fr.1,448.64 |
| 7,400 | Fr.0.27423 | Fr.2,029.30 |
| 8,880 | Fr.0.27166 | Fr.2,412.34 |
| 17,760 | Fr.0.26299 | Fr.4,670.70 |
| 18,500 | Fr.0.26253 | Fr.4,856.80 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

