1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDID04100XA00MT00

DigiKey Part Number
1928-1909-1-ND - Cut Tape (CT)
1928-1909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDID04100XA00MT00
Description
CAP FILM 1UF 20% 100VDC 5040
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDID04100XA00MT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 140°C
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Tolerance
±20%
Height - Seated (Max)
0.248" (6.30mm)
Voltage Rating - AC
63V
Termination
Solder Pads
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.72000Fr.3.72
10Fr.2.67000Fr.26.70
50Fr.2.25420Fr.112.71
100Fr.2.12550Fr.212.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.3.72000
Unit Price with VAT:Fr.4.02132