
SMDIJ02100XA00MT00 | |
|---|---|
DigiKey Part Number | 1928-1914-1-ND - Cut Tape (CT) 1928-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIJ02100XA00MT00 |
Description | CAP FILM 10000PF 20% 630VDC 5040 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polyphenylene Sulfide (PPS), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIJ02100XA00MT00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
Voltage Rating - AC 300V | Termination Solder Pads |
Voltage Rating - DC 630V | Applications General Purpose |

