
SMDTC03680QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1932-2-ND - Tape & Reel (TR) 1928-1932-1-ND - Cut Tape (CT) 1928-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC03680QB00MP00 |
Description | CAP FILM 0.68UF 20% 40VAC 2220 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC03680QB00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 10 | Fr.0.89500 | Fr.8.95 |
| 50 | Fr.0.71740 | Fr.35.87 |
| 100 | Fr.0.66260 | Fr.66.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.58040 | Fr.232.16 |
| 800 | Fr.0.54985 | Fr.439.88 |
| 1,200 | Fr.0.53455 | Fr.641.46 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |

