SMDT-QB;2220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTC03680QB00MP00

DigiKey Part Number
1928-1932-2-ND - Tape & Reel (TR)
1928-1932-1-ND - Cut Tape (CT)
1928-1932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTC03680QB00MP00
Description
CAP FILM 0.68UF 20% 40VAC 2220
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTC03680QB00MP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,607
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.34000Fr.1.34
10Fr.0.89500Fr.8.95
50Fr.0.71740Fr.35.87
100Fr.0.66260Fr.66.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.58040Fr.232.16
800Fr.0.54985Fr.439.88
1,200Fr.0.53455Fr.641.46
Manufacturers Standard Package
Unit Price without VAT:Fr.1.34000
Unit Price with VAT:Fr.1.44854