
SMDTC04470XA00KT00 | |
|---|---|
DigiKey Part Number | 1928-SMDTC04470XA00KT00TR-ND - Tape & Reel (TR) 1928-SMDTC04470XA00KT00CT-ND - Cut Tape (CT) 1928-SMDTC04470XA00KT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTC04470XA00KT00 |
Description | CAP FILM 4.7UF 10% 40VAC 5040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTC04470XA00KT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.66000 | Fr.2.66 |
| 10 | Fr.1.87000 | Fr.18.70 |
| 50 | Fr.1.55380 | Fr.77.69 |
| 100 | Fr.1.45590 | Fr.145.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.1.27603 | Fr.765.62 |
| 1,200 | Fr.1.22736 | Fr.1,472.83 |
| 1,800 | Fr.1.20297 | Fr.2,165.35 |
| 3,000 | Fr.1.17594 | Fr.3,527.82 |
| 4,200 | Fr.1.16013 | Fr.4,872.55 |
| 6,000 | Fr.1.14491 | Fr.6,869.46 |
| Unit Price without VAT: | Fr.2.66000 |
|---|---|
| Unit Price with VAT: | Fr.2.87546 |

