
| SMDTD02330KA00MP00 | |
|---|---|
| DigiKey Part Number | 1928-1939-2-ND - Tape & Reel (TR) 1928-1939-1-ND - Cut Tape (CT) 1928-1939-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMDTD02330KA00MP00 | 
| Description | CAP FILM 0.033UF 20% 63VAC 1812 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMDTD02330KA00MP00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
| Height - Seated (Max) | 0.130" (3.30mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | DC Link, DC Filtering | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 | 
| 10 | Fr.0.52900 | Fr.5.29 | 
| 50 | Fr.0.41280 | Fr.20.64 | 
| 100 | Fr.0.37690 | Fr.37.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | Fr.0.30679 | Fr.214.75 | 
| 1,400 | Fr.0.28974 | Fr.405.64 | 
| 2,100 | Fr.0.28121 | Fr.590.54 | 
| 3,500 | Fr.0.27175 | Fr.951.12 | 
| 4,900 | Fr.0.26622 | Fr.1,304.48 | 
| 7,000 | Fr.0.26090 | Fr.1,826.30 | 
| 8,400 | Fr.0.25838 | Fr.2,170.39 | 
| 16,800 | Fr.0.24988 | Fr.4,197.98 | 
| 17,500 | Fr.0.24943 | Fr.4,365.03 | 
| Unit Price without VAT: | Fr.0.82000 | 
|---|---|
| Unit Price with VAT: | Fr.0.88642 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland