Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTF03330XA00KT00 | |
|---|---|
DigiKey Part Number | 1928-1961-2-ND - Tape & Reel (TR) 1928-1961-1-ND - Cut Tape (CT) 1928-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTF03330XA00KT00 |
Description | CAP FILM 0.33UF 10% 160VAC 5040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF03330XA00KT00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTF03330XA00KS00 | WIMA | 0 | 1928-1884-ND | Fr.0.55786 | Parametric Equivalent |
| SMDTG03330XA00KS00 | WIMA | 0 | 1928-SMDTG03330XA00KS00-ND | Fr.0.59938 | Parametric Equivalent |
| SMDTG03330XA00KT00 | WIMA | 0 | 1928-SMDTG03330XA00KT00TR-ND | Fr.0.64788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.56000 | Fr.1.56 |
| 10 | Fr.1.04900 | Fr.10.49 |
| 50 | Fr.0.84780 | Fr.42.39 |
| 100 | Fr.0.78560 | Fr.78.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.67107 | Fr.402.64 |
| 1,200 | Fr.0.64011 | Fr.768.13 |
| 1,800 | Fr.0.62458 | Fr.1,124.24 |
| 3,000 | Fr.0.60739 | Fr.1,822.17 |
| 4,200 | Fr.0.59733 | Fr.2,508.79 |
| 6,000 | Fr.0.58766 | Fr.3,525.96 |
| Unit Price without VAT: | Fr.1.56000 |
|---|---|
| Unit Price with VAT: | Fr.1.68636 |



