1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTF04100YA00KT00

DigiKey Part Number
1928-SMDTF04100YA00KT00TR-ND - Tape & Reel (TR)
1928-SMDTF04100YA00KT00CT-ND - Cut Tape (CT)
1928-SMDTF04100YA00KT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTF04100YA00KT00
Description
CAP FILM 1UF 10% 160VAC 6054
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Capacitance
Height - Seated (Max)
0.287" (7.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering
Voltage Rating - DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.83000Fr.1.83
10Fr.1.24600Fr.12.46
50Fr.1.01500Fr.50.75
100Fr.0.94370Fr.94.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450Fr.0.82940Fr.373.23
900Fr.0.79093Fr.711.84
1,350Fr.0.77167Fr.1,041.75
2,250Fr.0.75033Fr.1,688.24
3,150Fr.0.73784Fr.2,324.20
4,500Fr.0.72583Fr.3,266.23
Manufacturers Standard Package
Unit Price without VAT:Fr.1.83000
Unit Price with VAT:Fr.1.97823