Parametric Equivalent

SMDTF04100YA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTF04100YA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTF04100YA00MS00 |
Description | CAP FILM 1UF 20% 160VAC 6054 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTF04100YA00MT00 | WIMA | 0 | 1928-SMDTF04100YA00MT00TR-ND | Fr.0.73561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.68709 | Fr.1,030.63 |
| Unit Price without VAT: | Fr.0.68709 |
|---|---|
| Unit Price with VAT: | Fr.0.74274 |

