cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTJ02330XA00KS00

DigiKey Part Number
1928-SMDTJ02330XA00KS00-ND
Manufacturer
Manufacturer Product Number
SMDTJ02330XA00KS00
Description
CAP FILM 0.033UF 10% 300VAC 5040
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Height - Seated (Max)
0.248" (6.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.46721Fr.934.42
Unit Price without VAT:Fr.0.46721
Unit Price with VAT:Fr.0.50505