
SMDTJ03220YA00KS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTJ03220YA00KS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTJ03220YA00KS00 |
Description | CAP FILM 0.22UF 10% 300VAC 6054 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 630V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 300V | Applications DC Link, DC Filtering |
Voltage Rating - DC 630V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.76000 | Fr.1.76 |
| 10 | Fr.1.19600 | Fr.11.96 |
| 50 | Fr.0.97260 | Fr.48.63 |
| 100 | Fr.0.90340 | Fr.90.34 |
| 500 | Fr.0.78664 | Fr.393.32 |
| 1,000 | Fr.0.75050 | Fr.750.50 |
| 2,500 | Fr.0.71232 | Fr.1,780.80 |
| 5,000 | Fr.0.68929 | Fr.3,446.45 |
| Unit Price without VAT: | Fr.1.76000 |
|---|---|
| Unit Price with VAT: | Fr.1.90256 |

