
| SMDTO12150XA00KS00 | |
|---|---|
| DigiKey Part Number | 1928-SMDTO12150XA00KS00-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMDTO12150XA00KS00 | 
| Description | CAP FILM 0.015UF 10% 1KVDC 5040 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 400V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
| Height - Seated (Max) | 0.248" (6.30mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | DC Link, DC Filtering | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.44772 | Fr.895.44 | 
| Unit Price without VAT: | Fr.0.44772 | 
|---|---|
| Unit Price with VAT: | Fr.0.48399 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland