8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W978H6KBVX2E TR

DigiKey Part Number
256-W978H6KBVX2ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W978H6KBVX2E TR
Description
IC DRAM 256MBIT HSUL 12 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4B Memory IC 256Mbit HSUL_12 400 MHz 5.5 ns 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4B
Memory Size
Memory Organization
16M x 16
Memory Interface
HSUL_12
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.3.47070Fr.12,147.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.47070
Unit Price with VAT:Fr.3.75183