Similar

W25Q128JVSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVSIQTR-ND - Tape & Reel (TR) 256-W25Q128JVSIQTRCT-ND - Cut Tape (CT) 256-W25Q128JVSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVSIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVSIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 52000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.70000 | Fr.17.00 |
| 25 | Fr.1.65200 | Fr.41.30 |
| 50 | Fr.1.61480 | Fr.80.74 |
| 100 | Fr.1.57770 | Fr.157.77 |
| 250 | Fr.1.52852 | Fr.382.13 |
| 500 | Fr.1.49152 | Fr.745.76 |
| 1,000 | Fr.1.45483 | Fr.1,454.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.41854 | Fr.2,837.08 |
| 4,000 | Fr.1.38278 | Fr.5,531.12 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |












