
W25R64JVSSIQ | |
|---|---|
DigiKey Part Number | 256-W25R64JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25R64JVSSIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.55300 | Fr.15.53 |
| 25 | Fr.1.50840 | Fr.37.71 |
| 90 | Fr.1.44533 | Fr.130.08 |
| 180 | Fr.1.41122 | Fr.254.02 |
| 270 | Fr.1.39130 | Fr.375.65 |
| 540 | Fr.1.35743 | Fr.733.01 |
| 1,080 | Fr.1.32385 | Fr.1,429.76 |
| 5,040 | Fr.1.31963 | Fr.6,650.94 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |

