PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 250 MHz 40 ns 49-WFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W957D6NBGX4I TR

DigiKey Part Number
256-W957D6NBGX4ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W957D6NBGX4I TR
Description
IC PSRAM 128MBIT HYPERBS 49WFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 250 MHz 40 ns 49-WFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 16
Memory Interface
HyperBus
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
35ns
Access Time
40 ns
Voltage - Supply
1.3V ~ 1.45V, 1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
49-WFBGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.23320Fr.6,166.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.23320
Unit Price with VAT:Fr.1.33309