
W959D8NFYA5I | |
|---|---|
DigiKey Part Number | 256-W959D8NFYA5I-ND |
Manufacturer | |
Manufacturer Product Number | W959D8NFYA5I |
Description | IC DRAM 512MBIT HYPERBUS 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-TFBGA, DDP (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | W959D8NFYA5I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA, DDP (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.78000 | Fr.3.78 |
| 10 | Fr.3.52300 | Fr.35.23 |
| 25 | Fr.3.41840 | Fr.85.46 |
| 50 | Fr.3.33860 | Fr.166.93 |
| 100 | Fr.3.25900 | Fr.325.90 |
| 480 | Fr.3.08088 | Fr.1,478.82 |
| 960 | Fr.3.00364 | Fr.2,883.49 |
| 1,440 | Fr.2.95901 | Fr.4,260.97 |
| Unit Price without VAT: | Fr.3.78000 |
|---|---|
| Unit Price with VAT: | Fr.4.08618 |


