W972GG6JB-25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 162
Unit Price: Fr.16.34000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 204
Unit Price: Fr.21.73000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,260
Unit Price: Fr.17.96000
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 200 MHz 57.5 ns 84-WBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W972GG6JB-25

DigiKey Part Number
W972GG6JB-25-ND
Manufacturer
Manufacturer Product Number
W972GG6JB-25
Description
IC DRAM 2GBIT PARALLEL 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 200 MHz 57.5 ns 84-WBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
W972GG6JB-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
57.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-WBGA (11x13)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W972GG6KB-25Winbond Electronics162W972GG6KB-25-NDFr.16.34000Direct
AS4C128M16D2-25BINAlliance Memory, Inc.2041450-1081-NDFr.21.73000Similar
MT47H128M16RT-25E:CMicron Technology Inc.1,260557-1535-NDFr.17.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types