
W77M26FJWFIE TR | |
---|---|
DigiKey Part Number | 256-W77M26FJWFIETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W77M26FJWFIE TR |
Description | IC FLASH 32MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 104 MHz 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.3.44438 | Fr.3,444.38 |
Unit Price without VAT: | Fr.3.44438 |
---|---|
Unit Price with VAT: | Fr.3.72337 |