C3M0280090J-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3M0280090J-TR
C3M0280090J-TR

C3M0065090J-TR

DigiKey Part Number
1697-C3M0065090J-TR-ND - Tape & Reel (TR)
1697-C3M0065090J-CT-ND - Cut Tape (CT)
1697-C3M0065090J-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0065090J-TR
Description
SICFET N-CH 900V 35A D2PAK-7
Customer Reference
Detailed Description
N-Channel 900 V 35A (Tc) 113W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
C3M0065090J-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
78mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
3.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 15 V
Vgs (Max)
+19V, -8V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
113W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.17.18000Fr.17.18
10Fr.12.31800Fr.123.18
100Fr.11.38320Fr.1,138.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800Fr.9.30000Fr.7,440.00
Manufacturers Standard Package
Unit Price without VAT:Fr.17.18000
Unit Price with VAT:Fr.18.57158