
| IPW60R024CM8XKSA1 | |
|---|---|
| DigiKey Part Number | 448-IPW60R024CM8XKSA1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IPW60R024CM8XKSA1 | 
| Description | IPW60R024CM8XKSA1 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 600 V 91A (Tc) 431W (Tc) Through Hole PG-TO247-3-U06 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IPW60R024CM8XKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 600 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 24mOhm @ 41.7A, 10V | |
| Vgs(th) (Max) @ Id | 4.7V @ 1.06mA | |
| Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 5382 pF @ 400 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 431W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | PG-TO247-3-U06 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.8.39000 | Fr.8.39 | 
| 30 | Fr.4.99833 | Fr.149.95 | 
| 120 | Fr.4.25383 | Fr.510.46 | 
| 510 | Fr.4.07971 | Fr.2,080.65 | 
| Unit Price without VAT: | Fr.8.39000 | 
|---|---|
| Unit Price with VAT: | Fr.9.06959 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland