
634008149821 | |
---|---|
DigiKey Part Number | 732-5952-2-ND - Tape & Reel (TR) 732-5952-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 634008149821 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 634008149821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.58000 | Fr.6.58 |
10 | Fr.5.57800 | Fr.55.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.3.86210 | Fr.386.21 |
200 | Fr.3.21840 | Fr.643.68 |
500 | Fr.2.68128 | Fr.1,340.64 |
1,000 | Fr.2.23490 | Fr.2,234.90 |
Unit Price without VAT: | Fr.6.58000 |
---|---|
Unit Price with VAT: | Fr.7.11298 |