0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603

742861160

DigiKey Part Number
732-2386-2-ND - Tape & Reel (TR)
732-2386-1-ND - Cut Tape (CT)
732-2386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742861160
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
742861160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,612
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
50Fr.0.18080Fr.9.04
100Fr.0.17200Fr.17.20
500Fr.0.15440Fr.77.20
1,000Fr.0.14560Fr.145.60
2,000Fr.0.13760Fr.275.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11232Fr.449.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458