

74404054102 | |
---|---|
DigiKey Part Number | 732-7254-2-ND - Tape & Reel (TR) 732-7254-1-ND - Cut Tape (CT) 732-7254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054102 |
Description | FIXED IND 1MH 200MA 6 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 200 mA 6Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.05000 | Fr.1.05 |
50 | Fr.0.96480 | Fr.48.24 |
250 | Fr.0.90720 | Fr.226.80 |
500 | Fr.0.81200 | Fr.406.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.53281 | Fr.799.22 |
Unit Price without VAT: | Fr.1.05000 |
---|---|
Unit Price with VAT: | Fr.1.13505 |