



| 744325780 | |
|---|---|
| DigiKey Part Number | 732-3878-2-ND - Tape & Reel (TR) 732-3878-1-ND - Cut Tape (CT) 732-3878-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744325780 | 
| Description | FIXED IND 7.8UH 8A 13.6 MOHM SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 7.8 µH Shielded Wirewound Inductor 8 A 13.6mOhm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744325780 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 7.8 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 9.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 13.6mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 23MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 1050 | |
| Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.42000 | Fr.3.42 | 
| 10 | Fr.3.35200 | Fr.33.52 | 
| 50 | Fr.3.09600 | Fr.154.80 | 
| 100 | Fr.2.96800 | Fr.296.80 | 
| 250 | Fr.2.77600 | Fr.694.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | Fr.2.20320 | Fr.1,542.24 | 
| Unit Price without VAT: | Fr.3.42000 | 
|---|---|
| Unit Price with VAT: | Fr.3.69702 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland