7447709470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709470

7447709470

DigiKey Part Number
732-1246-2-ND - Tape & Reel (TR)
732-1246-1-ND - Cut Tape (CT)
732-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709470
Description
FIXED IND 47UH 3.8A 60 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,797
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.06000Fr.2.06
10Fr.1.87600Fr.18.76
50Fr.1.76480Fr.88.24
100Fr.1.65440Fr.165.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.25856Fr.314.64
500Fr.1.16640Fr.583.20
1,250Fr.1.06704Fr.1,333.80
Manufacturers Standard Package
Unit Price without VAT:Fr.2.06000
Unit Price with VAT:Fr.2.22686