Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14230424300

DigiKey Part Number
732-14230424300TR-ND - Tape & Reel (TR)
732-14230424300CT-ND - Cut Tape (CT)
732-14230424300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14230424300
Description
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-SL
Datasheet
 Datasheet
EDA/CAD Models
14230424300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
1kV/µs
Manufacturer
Würth Elektronik
Current - LED Trigger (Ift) (Max)
10mA
Series
Current - Hold (Ih)
237µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.24V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
4-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
4-DIP-SL
Voltage - Off State
400 V
Approval Agency
CQC, cULus, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.42900Fr.4.29
50Fr.0.38400Fr.19.20
100Fr.0.34560Fr.34.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.31627Fr.474.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888