2611149022001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2611149022001

DigiKey Part Number
732-2611149022001-ND
Manufacturer
Manufacturer Product Number
2611149022001
Description
OPHELIA-III EV KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2611011022000 Ophelia-III Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
2611011022000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.22.00000Fr.22.00
Manufacturers Standard Package
Unit Price without VAT:Fr.22.00000
Unit Price with VAT:Fr.23.78200