RF Shield Frame 0.811" (20.60mm) X 2.335" (59.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36705935

DigiKey Part Number
732-36705935-ND
Manufacturer
Manufacturer Product Number
36705935
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.811" (20.60mm) X 2.335" (59.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
36705935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.224" (5.70mm)
Length - Overall
2.335" (59.30mm)
Width - Overall
0.811" (20.60mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.06000Fr.3.06
5Fr.2.83000Fr.14.15
10Fr.2.59900Fr.25.99
20Fr.2.36150Fr.47.23
30Fr.2.12400Fr.63.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.06000
Unit Price with VAT:Fr.3.30786