Similar
Similar
Similar

64902021022 | |
|---|---|
DigiKey Part Number | 732-4697-ND |
Manufacturer | |
Manufacturer Product Number | 64902021022 |
Description | CONN HEADER R/A 20POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 64902021022 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6A |
Mounting Type | Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039291207 | Molex | 251 | WM13495-ND | Fr.3.83000 | Similar |
| 0039294209 | Molex | 232 | WM19552-ND | Fr.8.09000 | Similar |
| IPBT-110-H1-T-D-RA-GP | Samtec Inc. | 160 | IPBT-110-H1-T-D-RA-GP-ND | Fr.2.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.78900 | Fr.17.89 |
| 100 | Fr.1.65230 | Fr.165.23 |
| 250 | Fr.1.44504 | Fr.361.26 |
| 500 | Fr.1.34222 | Fr.671.11 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |





