6621xx136022_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6621xx136022_ViewA
6621xx136022_ViewB

662104136022

DigiKey Part Number
732-10048-2-ND - Tape & Reel (TR)
732-10048-1-ND - Cut Tape (CT)
732-10048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
662104136022
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662104136022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.21000Fr.3.21
100Fr.2.67200Fr.267.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.2.11680Fr.846.72
800Fr.1.73160Fr.1,385.28
Manufacturers Standard Package
Unit Price without VAT:Fr.3.21000
Unit Price with VAT:Fr.3.47001