20 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686720141001

DigiKey Part Number
732-686720141001-ND
Manufacturer
Manufacturer Product Number
686720141001
Description
CABLE FFC/FPC 20POS 1MM 13.8"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Datasheet
 Datasheet
EDA/CAD Models
686720141001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC, Pre-Folded
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
13.8" (350.5mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
50Fr.5.63980Fr.281.99
100Fr.5.33160Fr.533.16
250Fr.5.02276Fr.1,255.69
500Fr.4.71458Fr.2,357.29
1,250Fr.4.09824Fr.5,122.80
Manufacturers Standard Package
Unit Price without VAT:Fr.5.63980
Unit Price with VAT:Fr.6.09662