Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

687735152002 | |
|---|---|
DigiKey Part Number | 732-5231-ND |
Manufacturer | |
Manufacturer Product Number | 687735152002 |
Description | CABLE FFC/FPC 35POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687735152002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.36000 | Fr.2.36 |
| 10 | Fr.2.31800 | Fr.23.18 |
| 50 | Fr.2.13120 | Fr.106.56 |
| 100 | Fr.1.98000 | Fr.198.00 |
| 250 | Fr.1.80720 | Fr.451.80 |
| Unit Price without VAT: | Fr.2.36000 |
|---|---|
| Unit Price with VAT: | Fr.2.55116 |




