
690207101072 | |
|---|---|
DigiKey Part Number | 732-4841-5-ND |
Manufacturer | |
Manufacturer Product Number | 690207101072 |
Description | CONN DIP HDR IDC 10POS VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207101072 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Features Board Guide |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 10 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.77400 | Fr.7.74 |
| 100 | Fr.0.74390 | Fr.74.39 |
| 250 | Fr.0.71436 | Fr.178.59 |
| 500 | Fr.0.64034 | Fr.320.17 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |



