
709670180 | |
---|---|
DigiKey Part Number | 732-12616-ND |
Manufacturer | |
Manufacturer Product Number | 709670180 |
Description | BOARD SUPRT SNAP LOCK NYLON 18MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.992" (25.20mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.20400 | Fr.2.04 |
50 | Fr.0.19000 | Fr.9.50 |
100 | Fr.0.17500 | Fr.17.50 |
500 | Fr.0.14616 | Fr.73.08 |
2,000 | Fr.0.13104 | Fr.262.08 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |