Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.421" Dia (10.70mm) OD 0.688" Dia (17.50mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74270181

DigiKey Part Number
732-1525-ND
Manufacturer
Manufacturer Product Number
74270181
Description
FERRITE CORE 83 OHM SOLID 10.7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.421" Dia (10.70mm) OD 0.688" Dia (17.50mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
74270181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
83Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
4W1500
Series
Inner Dimension
0.421" Dia (10.70mm)
Packaging
Bulk
Outer Dimension
0.688" Dia (17.50mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.500" (12.70mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
10Fr.0.82600Fr.8.26
50Fr.0.79460Fr.39.73
100Fr.0.76340Fr.76.34
500Fr.0.70110Fr.350.55
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804