1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 120mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744290152

DigiKey Part Number
732-5614-2-ND - Tape & Reel (TR)
732-5614-1-ND - Cut Tape (CT)
732-5614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744290152
Description
CMC 1.5MH 1.5A 2LN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
744290152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
120mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Number of Lines
2
Height (Max)
0.307" (7.80mm)
Inductance @ Frequency
1.5 mH @ 10 kHz
Package / Case
Horizontal, 4 Flat Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.61000Fr.3.61
50Fr.3.33960Fr.166.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.3.09808Fr.774.52
500Fr.2.88386Fr.1,441.93
1,250Fr.2.69768Fr.3,372.10
Manufacturers Standard Package
Unit Price without VAT:Fr.3.61000
Unit Price with VAT:Fr.3.90241