



744290683 | |
|---|---|
DigiKey Part Number | 732-5620-2-ND - Tape & Reel (TR) 732-5620-1-ND - Cut Tape (CT) 732-5620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290683 |
Description | CMC 68MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 mH 2 Line Common Mode Choke Surface Mount 200mA DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744290683 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 5Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.307" (7.80mm) |
Inductance @ Frequency 68 mH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.61000 | Fr.3.61 |
| 50 | Fr.3.33960 | Fr.166.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.09808 | Fr.774.52 |
| 500 | Fr.2.88386 | Fr.1,441.93 |
| 1,250 | Fr.2.69768 | Fr.3,372.10 |
| Unit Price without VAT: | Fr.3.61000 |
|---|---|
| Unit Price with VAT: | Fr.3.90241 |

