


744373965022 | |
|---|---|
DigiKey Part Number | 732-11439-2-ND - Tape & Reel (TR) 732-11439-1-ND - Cut Tape (CT) 732-11439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965022 |
Description | FIXED IND 2.2UH 17A 0.0042OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 17 A 4.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.39000 | Fr.2.39 |
| 10 | Fr.2.31400 | Fr.23.14 |
| 50 | Fr.2.19680 | Fr.109.84 |
| 100 | Fr.2.00080 | Fr.200.08 |
| 250 | Fr.1.88320 | Fr.470.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.69488 | Fr.847.44 |
| Unit Price without VAT: | Fr.2.39000 |
|---|---|
| Unit Price with VAT: | Fr.2.58359 |

