



74451133 | |
|---|---|
DigiKey Part Number | 732-1410-2-ND - Tape & Reel (TR) 732-1410-1-ND - Cut Tape (CT) 732-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451133 |
Description | FIXED IND 33UH 600MA 0.19OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 600 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 100 | Fr.1.26080 | Fr.126.08 |
| 250 | Fr.1.03796 | Fr.259.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.84800 | Fr.424.00 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

