



7446422007 | |
|---|---|
DigiKey Part Number | 732-4597-ND |
Manufacturer | |
Manufacturer Product Number | 7446422007 |
Description | CMC 6.8MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446422007 Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.280" L x 0.846" W (32.50mm x 21.50mm) |
Number of Lines 2 | Height (Max) 1.398" (35.50mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.18000 | Fr.5.18 |
| 10 | Fr.5.07900 | Fr.50.79 |
| 50 | Fr.4.68960 | Fr.234.48 |
| 100 | Fr.4.49480 | Fr.449.48 |
| 200 | Fr.4.00405 | Fr.800.81 |
| 400 | Fr.3.80930 | Fr.1,523.72 |
| Unit Price without VAT: | Fr.5.18000 |
|---|---|
| Unit Price with VAT: | Fr.5.59958 |


