
7447032 | |
|---|---|
DigiKey Part Number | 732-7447032-ND |
Manufacturer | |
Manufacturer Product Number | 7447032 |
Description | FIXED IND 110UH 1.3A 230 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 110 µH Unshielded Toroidal Inductor 1.3 A 230mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 7447032 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Material - Core | Supplier Device Package Vertical, No Base, 2 PC Pin |
Inductance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.291" (7.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 50 | Fr.1.53940 | Fr.76.97 |
| 100 | Fr.1.43880 | Fr.143.88 |
| 200 | Fr.1.35470 | Fr.270.94 |
| 300 | Fr.1.22847 | Fr.368.54 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

