WE-KI(0603)Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-KI(0603)Series
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744761051C

DigiKey Part Number
732-1750-2-ND - Tape & Reel (TR)
732-1750-1-ND - Cut Tape (CT)
732-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744761051C
Description
FIXED IND 5.1NH 700MA 150MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Drum Core, Wirewound Inductor 700 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744761051C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.1 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
18 @ 250MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.30400Fr.3.04
50Fr.0.28400Fr.14.20
100Fr.0.26320Fr.26.32
500Fr.0.24160Fr.120.80
1,000Fr.0.22080Fr.220.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17928Fr.537.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592